TE Connectivity GDR08S04

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Contact PlatingGold
MountSurface Mount
Technical
Contact Resistance100 mΩ
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Actuator Length0 m
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity GDR08S04.

Master Electronics
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity GDR08S04.

Descriptions

Descriptions of TE Connectivity GDR08S04 provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD Tube
GDR08S04= 8 POS SMT ROCKER DIP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Actuator MaterialPolymer
Contact PlatingGold
MountSurface Mount
Technical
Contact Resistance100 mΩ
Electrical Life1 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-30 °C
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Actuator Length0 m
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity GDR08S04.

Master Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes