GeneSiC Semiconductor GC50MPS06-247

650V 50A TO-247-2 SiC Schottky MPS™
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Capacitance2.585 nF
Current Rating50 A
Forward Current143 A
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)650 V
Min Operating Temperature-55 °C
Peak Reverse Current2 µA
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GC50MPS06-247.

Electro Sonic
Datasheet7 pages4 years ago
Upverter
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-1.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GC50MPS06-247.

Descriptions

Descriptions of GeneSiC Semiconductor GC50MPS06-247 provided by its distributors.

650V 50A TO-247-2 SiC Schottky MPS™
Silicon Carbide Schottky Diode
DIODE SIL CARB 650V 50A TO247-2
Sic Schottky Diode, 650V, 86A, To-247; Product Range:Mps Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:650V; Average Forward Current:86A; Total Capacitive Charge:140Nc; Diode Case Style:To-247; No. Of Pins:2 Pinrohs Compliant: Yes |Genesic Semiconductor GC50MPS06-247

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Capacitance2.585 nF
Current Rating50 A
Forward Current143 A
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)650 V
Min Operating Temperature-55 °C
Peak Reverse Current2 µA
Dimensions
Height25.5 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GC50MPS06-247.

Electro Sonic
Datasheet7 pages4 years ago
Upverter
Datasheet7 pages5 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant