GeneSiC Semiconductor GC10MPS12-220

Rectifier Diode Schottky SiC 1.2KV 36A 2-Pin(2+Tab) TO-220AC
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Current Rating10 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GC10MPS12-220.

TME
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GC10MPS12-220.

Descriptions

Descriptions of GeneSiC Semiconductor GC10MPS12-220 provided by its distributors.

Rectifier Diode Schottky SiC 1.2KV 36A 2-Pin(2+Tab) TO-220AC
1200V 10A TO-220-2 SiC Schottky MPS™
DIODE SIL CARB 1.2KV 54A TO220-2
SILICON CARBIDE SCHOTTKY DIODE, TO-220; Product Range: MPS Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Continuous Forward Current If: 54A; Total Capacitive Charge Qc: 40nC; Diode Case Style: TO-220; No. of Pins: 2 Pin; Junction Temperature Tj Max: 175°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Technical
Current Rating10 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GC10MPS12-220.

TME
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages4 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant