GeneSiC Semiconductor GBPC5002TW

Diode Bridge 200V 50A Gbpc-t/w
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
GBPC5002TWContact
>1wk

Technical Specifications

Physical
Case/Package200
Technical
Forward Current50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current400 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC5002TW.

Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GBPC5002TW.

Descriptions

Descriptions of GeneSiC Semiconductor GBPC5002TW provided by its distributors.

DIODE BRIDGE 200V 50A GBPC-T/W

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC5002T/W

Technical Specifications

Physical
Case/Package200
Technical
Forward Current50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current400 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC5002TW.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant