GeneSiC Semiconductor GBPC5002T

200V 50A GBPC-T Single Phase Bridge Rectifier
Production

Price and Stock

Technical Specifications

Physical
Case/Package200
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC5002T.

Electro Sonic
Datasheet4 pages0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GBPC5002T.

Descriptions

Descriptions of GeneSiC Semiconductor GBPC5002T provided by its distributors.

200V 50A GBPC-T Single Phase Bridge Rectifier
BRIDGE RECT 1PHASE 200V 50A GBPC
Bridge Rectifier, 1Ph, 50A, 200V, Qc; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:200V; Average Forward Current:50A; Bridge Rectifier Case Style:Gbpc-T; No. Of Pins:4Pins; Forward Voltage Max:1.2V; Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC5002T

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/Package200
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC5002T.

Electro Sonic
Datasheet4 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant