Taiwan Semiconductor GBPC3510W T0

Taiwan Semiconductor GBPC3510W; Bridge Rectifier; 35A 1000V; 4-Pin GBPC-W
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew, Through Hole
Number of Pins4
Technical
Forward Current35 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current400 A
Peak Reverse Current5 µA
Reverse Voltage1 kV
Dimensions
Height11.23 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor GBPC3510W T0.

Upverter
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor GBPC3510W T0.

Descriptions

Descriptions of Taiwan Semiconductor GBPC3510W T0 provided by its distributors.

Taiwan Semiconductor GBPC3510W; Bridge Rectifier; 35A 1000V; 4-Pin GBPC-W
35A, 1000V, Standard Bridge Rectifier
400A 5Ã×A@1kV 1.1V@17.5A 35A 1kV -55¡Í~+150¡Í@(Tj) GBPC-W Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon
DIODE, BRIDGE RECT, 1-PH, 1KV, MODULE
Diode, Bridge Rect, 1-Ph, 1Kv, Module; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:1Kv; Forward Current If(Av):35A; Bridge Rectifier Case Style:Module; Forward Voltage Vf Max:1.1V; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Taiwan Semiconductor GBPC3510W T0

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Technical Specifications

Physical
MountScrew, Through Hole
Number of Pins4
Technical
Forward Current35 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current400 A
Peak Reverse Current5 µA
Reverse Voltage1 kV
Dimensions
Height11.23 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor GBPC3510W T0.

Upverter
Datasheet5 pages9 years ago
Arrow Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant