GeneSiC Semiconductor GBPC1504W

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 7.5A 15A 400V -55C~150C TJ
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC1504W.

Electro Sonic
Datasheet4 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GBPC1504W.

Descriptions

Descriptions of GeneSiC Semiconductor GBPC1504W provided by its distributors.

Bulk Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 7.5A 15A 400V -55C~150C TJ
400V 15A GBPC-W Single Phase Bridge Rectifier
BRIDGE RECT 1P 400V 15A GBPC-W
Bridge Rectifier, 1Ph, 15A, 400V, Thd; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:15A; Bridge Rectifier Case Style:Gbpc-W; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC1504W

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC1504W.

Electro Sonic
Datasheet4 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant