GeneSiC Semiconductor GBPC15005TW

Diode Bridge 50V 15A Gbpc-t/w
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
GBPC15005TWContact
>1wk

Technical Specifications

Technical
Forward Current15 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Leakage Current5 µA
Max Surge Current300 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC15005TW.

Electro Sonic
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GBPC15005TW.

Descriptions

Descriptions of GeneSiC Semiconductor GBPC15005TW provided by its distributors.

DIODE BRIDGE 50V 15A GBPC-T/W

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC15005T/W

Technical Specifications

Technical
Forward Current15 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Leakage Current5 µA
Max Surge Current300 A
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current5 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GBPC15005TW.

Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant