GeneSiC Semiconductor GB25MPS17-247

Rectifier Diode Schottky SiC 1.7KV 110A 2-Pin(2+Tab) TO-247
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Current Rating25 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.7 kV
Min Operating Temperature-55 °C
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GB25MPS17-247.

TME
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GB25MPS17-247.

Descriptions

Descriptions of GeneSiC Semiconductor GB25MPS17-247 provided by its distributors.

Rectifier Diode Schottky SiC 1.7KV 110A 2-Pin(2+Tab) TO-247
1700V 25A TO-247-2 SiC Schottky MPS™
DIODE SIL CARB 1.7KV 52A TO247-2
Silicon Carbide Schottky Diode, To-247; Product Range:Mps Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.7Kv; Average Forward Current:110A; Total Capacitive Charge:103Nc; Diode Case Style:To-247 Rohs Compliant: Yes |Genesic Semiconductor GB25MPS17-247

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Current Rating25 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.7 kV
Min Operating Temperature-55 °C
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GB25MPS17-247.

TME
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages5 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant