GeneSiC Semiconductor GB10MPS17-247

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1700V V(RRM), Silicon Carbide, TO-247
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Current Rating10 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.7 kV
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GB10MPS17-247.

Electro Sonic
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages5 years ago
X-ON
Datasheet5 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GB10MPS17-247.

Descriptions

Descriptions of GeneSiC Semiconductor GB10MPS17-247 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1700V V(RRM), Silicon Carbide, TO-247
1700V 10A TO-247-2 SiC Schottky MPS™
Silicon Carbide power schottky diode
DIODE SIL CARB 1.7KV 50A TO247-2
SILICON CARBIDE SCHOTTKY DIODE, TO-247; Product Range:MPS Series; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.7kV; Continuous Forward Current If:50A; Total Capacitive Charge Qc:43nC; Diode Case Style:TO-247; No. of Pins:2 Pin; Junction Temperature Tj Max:175°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Current Rating10 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1.7 kV
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GB10MPS17-247.

Electro Sonic
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages5 years ago
X-ON
Datasheet5 pages6 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant