GeneSiC Semiconductor GB01SLT12-252

Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon Carbide, TO-252
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance61 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation42 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Leakage Current4 µA
Max Reverse Voltage (DC)1.2 kV
Max Surge Current10 A
Min Operating Temperature-55 °C
Peak Reverse Current1 µA
Recovery Time17 ns
Reverse Recovery Time0 s
Dimensions
Height2.507 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GB01SLT12-252.

Electro Sonic
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages12 years ago
Upverter
Datasheet7 pages2 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GB01SLT12-252.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor GB01SLT12-252 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, Silicon Carbide, TO-252
Rectifier Diode Schottky 1.2KV 5A 3-Pin(2+Tab) TO-252
Sic Schottky Diode, Single, 1A, 1.2Kv, To-252; Product Range:1200V Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:1A; Total Capacitive Charge:13Nc; Diode Case Style:To-252 (Dpak) Rohs Compliant: Yes |Genesic Semiconductor GB01SLT12-252

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-252-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Capacitance61 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Max Forward Surge Current (Ifsm)10 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation42 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Max Reverse Leakage Current4 µA
Max Reverse Voltage (DC)1.2 kV
Max Surge Current10 A
Min Operating Temperature-55 °C
Peak Reverse Current1 µA
Recovery Time17 ns
Reverse Recovery Time0 s
Dimensions
Height2.507 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GB01SLT12-252.

Electro Sonic
Datasheet7 pages4 years ago
GeneSiC Semiconductor
Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages12 years ago
Upverter
Datasheet7 pages2 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant