GeneSiC Semiconductor GA20JT12-247

Genesic Semiconductor GA20JT12-247 Sic Junction Transistor, 1.2KV, 20A, TO-247AB
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)20 A
Current Rating45 A
Drain to Source Voltage (Vdss)1.2 kV
Max Operating Temperature175 °C
Max Power Dissipation5 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C
Rds On Max70 mΩ

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GA20JT12-247.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GA20JT12-247.

Descriptions

Descriptions of GeneSiC Semiconductor GA20JT12-247 provided by its distributors.

GENESIC SEMICONDUCTOR GA20JT12-247 SIC JUNCTION TRANSISTOR, 1.2KV, 20A, TO-247AB
SiC Junction Transistor 1200V 180mΩ TO-263-11
Sic Junction Transistor, 1.2Kv, 20A, To-247Ab; Mosfet Configuration:single; Transistor Polarity:n Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:1.2Kv; On Resistance Rds(On):-; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)20 A
Current Rating45 A
Drain to Source Voltage (Vdss)1.2 kV
Max Operating Temperature175 °C
Max Power Dissipation5 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C
Rds On Max70 mΩ

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GA20JT12-247.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant