GeneSiC Semiconductor GA08JT17-247

Trans JFET N-CH 1700V 8A SiC Automotive 3-Pin(3+Tab) TO-247AB
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)8 A
Current Rating8 A
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)1.7 kV
Element ConfigurationSingle
Fall Time50 ns
Max Operating Temperature175 °C
Max Power Dissipation16 W
Max Repetitive Reverse Voltage (Vrrm)1.7 kV
Min Operating Temperature-55 °C
Power Dissipation91 W
Rds On Max250 mΩ
Rise Time28 ns
Turn-Off Delay Time73 ns

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GA08JT17-247.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet11 pages8 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GA08JT17-247.

Descriptions

Descriptions of GeneSiC Semiconductor GA08JT17-247 provided by its distributors.

Trans JFET N-CH 1700V 8A SiC Automotive 3-Pin(3+Tab) TO-247AB
SIC SUPER JUNCTION TRANSITOR, TO-247AB;; SIC SUPER JUNCTION TRANSITOR, TO-247AB; Transistor Type:JFET; Breakdown Voltage Vbr:-; Zero Gate Voltage Drain Current Idss Min:100nA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-; MSL:-
Sic Super Junction Transistor, To-247Ab; Gate Source Breakdown Voltage Max:-; Zero Gate Voltage Drain Current Max:-; Gate Source Cutoff Voltage Max:-; No. Of Pins:3 Pin; Operating Temperature Max:175°C; Channel Type:N Channel; Msl:- Rohs Compliant: Yes |Genesic Semiconductor GA08JT17-247

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-247-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)8 A
Current Rating8 A
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)1.7 kV
Element ConfigurationSingle
Fall Time50 ns
Max Operating Temperature175 °C
Max Power Dissipation16 W
Max Repetitive Reverse Voltage (Vrrm)1.7 kV
Min Operating Temperature-55 °C
Power Dissipation91 W
Rds On Max250 mΩ
Rise Time28 ns
Turn-Off Delay Time73 ns

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GA08JT17-247.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet11 pages8 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant