GeneSiC Semiconductor GA05JT12-263

Genesic Semiconductor GA05JT12-263SIC Junction Transistor, 1.2KV, 5A, TO-263

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Number of Pins7
Technical
Continuous Drain Current (ID)15 A
Current Rating15 A
Drain to Source Voltage (Vdss)1.2 kV
Max Operating Temperature175 °C
Max Power Dissipation106 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GA05JT12-263.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet12 pages8 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor GA05JT12-263.

Descriptions

Descriptions of GeneSiC Semiconductor GA05JT12-263 provided by its distributors.

GENESIC SEMICONDUCTOR GA05JT12-263SIC JUNCTION TRANSISTOR, 1.2KV, 5A, TO-263
Trans JFET N-CH 1200V 5A SiC Automotive 4-Pin(3+Tab) TO-263
SiC Junction Transistor 1200V 180mΩ TO-263-7
Sic Junction Transistor, 1.2Kv, 5A, To-263; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:-; Power Dissipation:58W Rohs Compliant: Yes |Genesic Semiconductor GA05JT12-263

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Number of Pins7
Technical
Continuous Drain Current (ID)15 A
Current Rating15 A
Drain to Source Voltage (Vdss)1.2 kV
Max Operating Temperature175 °C
Max Power Dissipation106 W
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GA05JT12-263.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet12 pages8 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant