Omron G6S-2F-TR DC5

Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Contact Resistance75 mΩ
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape & Reel (TR)
Power Consumption140 mW
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.2 mm
Height9.4 mm
Length14.8 mm

Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-TR DC5.

Arrow Electronics
Datasheet12 pages21 years ago
Master Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages21 years ago
TME
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages21 years ago
Sager Electronics
Datasheet12 pages14 years ago
Datasheet10 pages15 years ago
Factory Futures
Datasheet2 pages25 years ago

Inventory History

3 month trend:
-19.10%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6S-2F-TR DC5.

Related Parts

Descriptions

Descriptions of Omron G6S-2F-TR DC5 provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Surface Mount T/R
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Coil Resistance Ohm = 178 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 7.3 / Relay Type = Monostable / Series = G6S / Length mm = 14.8 / Height mm = 9.2 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6S-2F-TR DC5 BY OMR
  • G6S-2F-TR-DC5
  • G6S-2F-TR-DC5-BY-OMR
  • G6S-2F-TR-DC5.
  • G6S-2F-TRDC5
  • G6S-2F-TRDC5 BY OMR
  • G6S-2F-TRDC5BYOMR
  • G6S2FTRDC5
  • G6S2FTRDC5BYOMR

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Contact Resistance75 mΩ
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape & Reel (TR)
Power Consumption140 mW
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.2 mm
Height9.4 mm
Length14.8 mm

Documents

Download datasheets and manufacturer documentation for Omron G6S-2F-TR DC5.

Arrow Electronics
Datasheet12 pages21 years ago
Master Electronics
Datasheet9 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Electro Sonic
Datasheet8 pages8 years ago
Datasheet8 pages21 years ago
TME
Datasheet8 pages21 years ago
iiiC
Datasheet8 pages21 years ago
Sager Electronics
Datasheet12 pages14 years ago
Datasheet10 pages15 years ago
Factory Futures
Datasheet2 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant