Omron G6KU-2F-Y DC5

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight700 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating2 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G6KU-2F-Y DC5.

Newark
Datasheet10 pages21 years ago
Datasheet8 pages8 years ago
Datasheet10 pages8 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
element14
Datasheet12 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago

Inventory History

3 month trend:
-21.20%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6KU-2F-Y DC5.

Related Parts

Descriptions

Descriptions of Omron G6KU-2F-Y DC5 provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Signal Relay, G6K Series, Latching Single Coil, Dpdt, Smd, 1 A, 5 Vdc Rohs Compliant: Yes |Omron Electronic Components G6KU-2FY DC5
Coil Resistance Ohm = 237 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6.5 / Relay Type = Bistable / Series = G6K / Length mm = 10 / Height mm = 5.2 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6K Series; Relay Mounting: SMD; Coil Type: Latching Single Coil; Relay Terminals: Solder; Contact Voltage VAC: -; Contact Voltage VDC: 30V; Contact Material: Silver Gold; Coil Resistance: 237ohm; Approval Bodies: CSA; Approval Category: UL Recognised; Approvals & Standards: CSA, UL; Coil Current: 21.1mA; Coil Power Continuous: 100mW; Coil Voltage VDC Nom: 5V; Contact Current AC Max: 300mA; Contact Current DC Max: 1A; Contact Current Max: 1A; Contact Current Rating: 1A; Contact Resistance: 100mohm; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; DC Coil Power: 100mW; Dielectric Voltage Coil to Contact: 1500VAC; Dielectric Voltage Contact to Contact: 1000VAC; External Depth: 6.5mm; External Height: 5.2mm; External Length / Height: 5.2mm; External Width: 10mm; Insulation Resistance: 1000Mohm; No. of Electrical Operations: 100000; No. of Mechanical Operations: 50000000; No. of Pins: 8Pins; Operating Time: 3ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6KU-2F-Y DC5 BY OMR
  • G6KU-2F-Y-DC5
  • G6KU-2F-YDC5
  • G6KU-2FY DC5
  • G6KU-2FYDC5
  • G6KU2FYDC5
  • G6KU2FYDC5BYOMR

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins8
Weight700 mg
Technical
Ambient Temperature Range High70 °C
Coil Current21.1 mA
Coil Power100 mW
Coil Resistance237 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)5 V
Contact Current Rating1 A
Current Rating2 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Height5.4 mm

Documents

Download datasheets and manufacturer documentation for Omron G6KU-2F-Y DC5.

Newark
Datasheet10 pages21 years ago
Datasheet8 pages8 years ago
Datasheet10 pages8 years ago
Master Electronics
Datasheet10 pages8 years ago
Electro Sonic
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
element14
Datasheet12 pages21 years ago
Sager Electronics
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant