Omron G6JU-2P-Y DC4.5

silver+Gold plating 4.5V DPDT (2 Form C) DIP, 5.7x10.6mm Magnetic Latching Relays ROHS
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current22 mA
Coil Power100 mW
Coil Resistance204.3 Ω
Coil TypeLatching
Coil Voltage (AC)4.5 V
Coil Voltage (DC)4.5 V
Contact Current Rating1 A
Current Rating1 A
Insertion Loss (dB)0.5 dB
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationPC Pin, Solder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth5.7 mm
Height9.3 mm
Length10.6 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6JU-2P-Y DC4.5.

Master Electronics
Datasheet12 pages19 years ago
Sager Electronics
Datasheet10 pages15 years ago
Newark
Datasheet8 pages8 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron G6JU-2P-Y DC4.5.

Related Parts

Descriptions

Descriptions of Omron G6JU-2P-Y DC4.5 provided by its distributors.

silver+Gold plating 4.5V DPDT (2 Form C) DIP,5.7x10.6mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 1A 4.5VDC 204.3Ohm Through Hole
Low Signal Latching Relay | Omron Electronic Components G6JU-2P-Y DC4.5
POWER/SIGNAL RELAY DPDT MOMENTARY 0.03A (COIL) 4.5VDC (COIL) 140mW (COIL) 1A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6JU-2P-Y-DC4.5
  • G6JU-2P-Y-DC45
  • G6JU-2P-YDC4.5
  • G6JU-2PY-DC45
  • G6JU2PYDC45

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins8
Weight1 g
Technical
Ambient Temperature Range High85 °C
Coil Current22 mA
Coil Power100 mW
Coil Resistance204.3 Ω
Coil TypeLatching
Coil Voltage (AC)4.5 V
Coil Voltage (DC)4.5 V
Contact Current Rating1 A
Current Rating1 A
Insertion Loss (dB)0.5 dB
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption100 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationPC Pin, Solder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Depth5.7 mm
Height9.3 mm
Length10.6 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for Omron G6JU-2P-Y DC4.5.

Master Electronics
Datasheet12 pages19 years ago
Sager Electronics
Datasheet10 pages15 years ago
Newark
Datasheet8 pages8 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant