Omron G5V-1-DC6

Power Relay, Spst-No, 12Vdc, 10A, Tht Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Coil Current25 mA
Coil Power150 mW
Coil Resistance240 Ω
Coil TypeNon-Latching
Coil Voltage (DC)6 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time5 ms
Power Consumption150 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.5 mm
Height10 mm
Length12.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC6.

RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet6 pages21 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages21 years ago
DigiKey
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-12.66%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5V-1-DC6.

Related Parts

Descriptions

Descriptions of Omron G5V-1-DC6 provided by its distributors.

Power Relay, Spst-No, 12Vdc, 10A, Tht Rohs Compliant: Yes
Signal Relay 6VDC 1A SPDT(12.5x7.5x10)mm THT
Signal Relay Coil Type:DC, Sensitive; Contacts:SPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:6V; Coil Current:25mA; Coil Resistance:240ohm;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-1 DC6
  • G5V1 DC6
  • G5V1DC6

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins6
Technical
Ambient Temperature Range High70 °C
Coil Current25 mA
Coil Power150 mW
Coil Resistance240 Ω
Coil TypeNon-Latching
Coil Voltage (DC)6 V
Contact Current Rating1 A
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time5 ms
Power Consumption150 mW
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth7.5 mm
Height10 mm
Length12.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G5V-1-DC6.

RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet5 pages7 years ago
Farnell
Datasheet6 pages21 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet4 pages21 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant