Omron G5Q-1-EU DC12

SPDT vented power relay, 12Vdc 10Aac/5Adc | Omron Electronic Components G5Q-1-EU DC12
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Dimensions
Depth10.3 mm
Height16.2 mm
Length20.3 mm

Documents

Download datasheets and manufacturer documentation for Omron G5Q-1-EU DC12.

Omron
Datasheet6 pages23 years ago
Master Electronics
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-40.96%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5Q-1-EU DC12.

Related Parts

Descriptions

Descriptions of Omron G5Q-1-EU DC12 provided by its distributors.

SPDT vented power relay,12Vdc 10Aac/5Adc | Omron Electronic Components G5Q-1-EU DC12
Power Relay SPDT 277VAC 12VDC PC Pin Through Hole Tray
Silver Alloy 12V 10A SPDT (1 Form C) Plugin,10x20mm Power Relays ROHS
General Purpose Relay, G5Q Series, Power, Non Latching, Spdt, 12 Vdc, 10 A Rohs Compliant: Yes |Omron G5Q-1EU DC12
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 45.6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: G5Q Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver Alloy; Coil Resistance: 360ohm; Approvals & Standards: CSA, IEC, UL, VDE; Coil Current: 33.3mA; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 10A; Contact Current DC Max: 10A; Contact Current Max: 10A; Contact Resistance: 100mohm; Contact Voltage AC Max: 277V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 30V; Contact Voltage DC Nom: 30V; Current Rating: 33.3mA; DC Coil Power: 400mW; Dielectric Strength VDC: 4000VAC; External Depth: 10.3mm; External Length / Height: 15.8mm; External Width: 20.3mm; Insulation Resistance: 100Mohm; Mechanical Life: 10,000,000 Operations; No. of Mechanical Operations: 10000000; Nom Operating Power: 400mW; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Time: 10ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-1-EU-DC12
  • G5Q-1EU DC12
  • G5Q1EU DC12

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Dimensions
Depth10.3 mm
Height16.2 mm
Length20.3 mm

Documents

Download datasheets and manufacturer documentation for Omron G5Q-1-EU DC12.

Omron
Datasheet6 pages23 years ago
Master Electronics
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant