Omron G5CA-1A4-DC12

Power Relay 12VDC 10A SPST-NO (( 22mm 16mm 11mm)) Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins4
Weight8 g
Technical
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Resistance30 mΩ
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time10 ms
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth16 mm
Height11 mm
Length22 mm

Documents

Download datasheets and manufacturer documentation for Omron G5CA-1A4-DC12.

Factory Futures
Datasheet6 pages19 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet8 pages19 years ago
Electro Sonic
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages19 years ago
DigiKey
Datasheet8 pages19 years ago
Mouser
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-7.61%

Engineering Resources

View Evaluation kits and Reference designs for Omron G5CA-1A4-DC12.

Related Parts

Descriptions

Descriptions of Omron G5CA-1A4-DC12 provided by its distributors.

Power Relay 12VDC 10A SPST-NO (( 22mm 16mm 11mm)) Through Hole
Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole
Relay;E-Mech;Power;SPST-NO;Cur-Rtg 10A;Ctrl-V 12DC;Vol-Rtg 250/30AC/DC;PCB Mnt | Omron Electronic Components G5CA-1A4 DC12
Relay, Spst-No, 125Vac, 30Vdc, 15A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:15A; Product Range:G5Ca Series; Relay Mounting:Through Hole; Coil Type:Dc; Contact Voltage Vac:125Vac; Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Omron Electronic Components G5CA-1A4 DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5CA-1A4 DC12
  • G5CA-1A4DC12
  • G5CA1A4 DC12
  • G5CA1A4DC12

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins4
Weight8 g
Technical
Coil Current16.7 mA
Coil Power200 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Resistance30 mΩ
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-25 °C
Operate Time10 ms
Power Consumption200 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth16 mm
Height11 mm
Length22 mm

Documents

Download datasheets and manufacturer documentation for Omron G5CA-1A4-DC12.

Factory Futures
Datasheet6 pages19 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet8 pages19 years ago
Electro Sonic
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages19 years ago
DigiKey
Datasheet8 pages19 years ago
Mouser
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant