📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron G3VM-81GR1

Relay Ssr 50MA 1.3V Dc-in 0.2A 80V Ac-out 4-PIN Sop
$ 4.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-81GR1.

IHS

Datasheet6 pages7 years ago

Electro Sonic

JRH Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-19.57%

CAD Models

Download Omron G3VM-81GR1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4
PanasonicAQY225R2S
Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP

Descriptions

Descriptions of Omron G3VM-81GR1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.2A 80V AC-OUT 4-Pin SOP
Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 200mA 5ohm 6.5pF
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
MOSFET RELAY, SPST-NO, 0.2A, 80V, SMD; Contact Configuration: SPST-NO; Load Current: 200mA; Relay Terminals: SMD; Load Voltage Max: 80V; On State Resistance Max: 8ohm; Isolation Voltage: 1.5kV; Forward Curren
Mosfet Relay, Spst-No, 0.2A, 80V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:80V; Load Current:200Ma; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-81GR1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM81GR1