Omron G3VM-61GR2

Relay SSR 25mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Forward Current25 mA
Input Current10 mA
Isolation Voltage1.5 kV
Load Current1.7 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance80 mΩ
Output Current1.3 A
Output Voltage48 V
Relay TypeRelay
Resistance80 mΩ
Schedule B8536410030
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61GR2.

Farnell
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages8 years ago
TME
Datasheet12 pages4 years ago
Master Electronics
Datasheet5 pages5 years ago
Arrow.cn
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-8.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-61GR2.

Related Parts

Descriptions

Descriptions of Omron G3VM-61GR2 provided by its distributors.

Relay SSR 25mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP Tube
Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT
SOP4 MOSFET RELAY | Omron Electronic Components G3VM-61GR2
Mosfet Relay, Spst-No, 60V, 1.7A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:1.7A; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-61GR2
Contact Configuration = 1NO / Termination Type = Solder Terminal / Mounting Type = SMD / Width mm = 3.9 / Length mm = 4.4 / Series = G3VM / Load Voltage Max. V = 60 / Load Current Max. A = 1.3 / Height mm = 2.1 / Package Type = SOP-4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM61GR2

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance800 fF
Forward Current25 mA
Input Current10 mA
Isolation Voltage1.5 kV
Load Current1.7 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance80 mΩ
Output Current1.3 A
Output Voltage48 V
Relay TypeRelay
Resistance80 mΩ
Schedule B8536410030
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Omron G3VM-61GR2.

Farnell
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages8 years ago
TME
Datasheet12 pages4 years ago
Master Electronics
Datasheet5 pages5 years ago
Arrow.cn
Datasheet4 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant