Omron G3VM-41UR10

Vson 4PIN, Spst-no, 40V, 120MA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance450 fF
Input Current7.5 mA
Isolation Voltage300 V
Load Current120 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance12 Ω
Output Current120 mA
Output Voltage32 V
Resistance12 Ω
Dimensions
Height1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron G3VM-41UR10.

Descriptions

Descriptions of Omron G3VM-41UR10 provided by its distributors.

VSON 4pin, SPST-NO, 40V, 120mA
Omron SCT
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41UR10

Technical Specifications

Physical
Number of Terminals4
Technical
Ambient Temperature Range High65 °C
Capacitance450 fF
Input Current7.5 mA
Isolation Voltage300 V
Load Current120 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-20 °C
Number of Contacts1
On-State Resistance12 Ω
Output Current120 mA
Output Voltage32 V
Resistance12 Ω
Dimensions
Height1.4 mm