Omron G3MC-202P DC24

Relay Ssr 28.8V Dc-in 2A 264V Ac-out 4-PIN Sip
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Current Rating2 A
Isolation Voltage2.5 kV
Load Current2 A
Max Operating Temperature80 °C
Max Output Current2 A
Max Output Voltage264 V
Manufacturer Package IdentifierG3MC202PDC24
Min Operating Temperature-30 °C
Number of Contacts1
Output Current2 A
Output Voltage1.6 V
PackagingBulk
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Dimensions
Height20.5 mm
Length24.5 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G3MC-202P DC24.

Omron
Datasheet6 pages19 years ago
Electro Sonic
Datasheet4 pages9 years ago
Sager Electronics
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron G3MC-202P DC24.

Related Parts

Descriptions

Descriptions of Omron G3MC-202P DC24 provided by its distributors.

Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
TRIGGER OUTPUT SOLID STATE RELAY 2500 V ISOLATION-MAX
RELAY;SSR;GEN PURP;CUR-RTG 2A;CTRL-V 24DC;VOL-RTG 100-240AC;PCB MNT;SOLDER;4 PIN | Omron Automation G3MC-202P DC24
Sensor; Inductive Sensing Mode; M8; 1.5mm; 10 to 30 VDC; 17 mA (Max.); 25 Hz
Solid State/Relay G3MC (OMRON)
Solid State Relays - PCB Mount
Solid State Relay, 2A, 19.2-28.8Vdc, Th; Contact Configuration:-; Load Current:2A; Operating Voltage Max:264Vac; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Switching Mode:Zero Crossing; Operating Voltage Min:75Vac |Omron Industrial Automation G3MC-202P DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3MC-202P-DC24
  • G3MC-202PDC24
  • G3MC202P DC24
  • G3MC202PDC24

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Current Rating2 A
Isolation Voltage2.5 kV
Load Current2 A
Max Operating Temperature80 °C
Max Output Current2 A
Max Output Voltage264 V
Manufacturer Package IdentifierG3MC202PDC24
Min Operating Temperature-30 °C
Number of Contacts1
Output Current2 A
Output Voltage1.6 V
PackagingBulk
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)240 V
Dimensions
Height20.5 mm
Length24.5 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Omron G3MC-202P DC24.

Omron
Datasheet6 pages19 years ago
Electro Sonic
Datasheet4 pages9 years ago
Sager Electronics
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Radiation HardeningNo
RoHSCompliant