📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron G2RVSL700DC24DC21

Gen-purpose Relay, 6A, 250V, SPDT, Plug-in Term, Socket Mnt, Cntrl V 24VDC, Mech Ind
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RVSL700DC24DC21.

Omron

Datasheet12 pages23 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

RELAY;E-MECH;GEN PURP;SPDT;CUR-RTG 6A;CTRL-V 24DC;VOL-RTG 250/30AC/DC;SOCKET MNT
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power Relay 24VDC 6A SPDT(6.2x78x90)mm DIN Rail

Descriptions

Descriptions of Omron G2RVSL700DC24DC21 provided by its distributors.

GEN-PURPOSE RELAY,6A,250V, SPDT, PLUG-IN TERM, SOCKET MNT, CNTRL V 24VDC, MECH IND
Electromechanical Relay 24VDC 1.8KOhm 6A SPDT Socket Slim Relay
Power Relay SPDT 21VDC 441.17Ohm 6A Socket
E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
Screw Terminal 24VDC 6A SPDT 20ms(max) On Delay 40ms(max) Off Delay
RELAY, SPDT, 250VAC, 30VDC, 6A; Contact; RELAY, SPDT, 250VAC, 30VDC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: G2RV Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-SL700 DC24 (DC21)
  • G2RV-SL700 DC24(DC21)
  • G2RV-SL700-DC24 (DC21)
  • G2RV-SL700-DC24(DC21)
  • G2RV-SL700-DC24-(DC21)
  • G2RV-SL700-DC24-DC21
  • G2RV-SL700-DC24DC21
  • G2RV-SL700DC24(DC21)
  • G2RVSL700DC24(DC21)