GeneSiC Semiconductor G2R1000MT17J

1700V 1000mΩ TO-263-7 G2R™ SiC MOSFET
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Technical
Max Operating Temperature175 °C
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor G2R1000MT17J.

Electro Sonic
Datasheet9 pages3 years ago

Inventory History

3 month trend:
-5.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor G2R1000MT17J.

Descriptions

Descriptions of GeneSiC Semiconductor G2R1000MT17J provided by its distributors.

1700V 1000mΩ TO-263-7 G2R™ SiC MOSFET
Power Field-Effect Transistor, 5A I(D), 1700V, 1.25ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-263
Sic Mosfet, N-Ch, 1.7Kv, 5A, 44W; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:1.7Kv; No. Of Pins:7Pins; Rds(On) Test Voltage:20V; Power Dissipation:44W Rohs Compliant: Yes |Genesic Semiconductor G2R1000MT17J

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageTO-263-7
MountSurface Mount
Technical
Max Operating Temperature175 °C
Min Operating Temperature-55 °C

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor G2R1000MT17J.

Electro Sonic
Datasheet9 pages3 years ago

Compliance

Environmental Classification
REACH SVHCYes