Omron G2R-2-S DC24(S)

Electromechanical Relay 24VDC 1.113KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
Datasheet

Technical Specifications

Physical
Case/Package125
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins8
Technical
Coil Current21.6 mA
Coil Power530 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating500 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
Switching Capacity1.25 kW
Switching Current5 A
TerminationPlug
Throw ConfigurationDPDT
Turn-On Delay Time15 ms
Voltage Rating (AC)380 V
Voltage Rating (DC)30 V
Dimensions
Depth13 mm
Height35.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-2-S DC24(S).

Omron
Datasheet12 pages21 years ago
element14 APAC
Datasheet19 pages21 years ago
Datasheet14 pages9 years ago
Farnell
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago
Datasheet14 pages19 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet12 pages21 years ago
Arrow.cn
Datasheet9 pages11 years ago
element14
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-8.01%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2R-2-S DC24(S).

Related Parts

Descriptions

Descriptions of Omron G2R-2-S DC24(S) provided by its distributors.

Electromechanical Relay 24VDC 1.113KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
OMRON G2R-2-S-DC24(S) General Purpose Relay, 24V DC Coil Volts, Square, 8 Pin,
Power Relays;Plug-in;2 Pole;5A;24VDC;Diode;Mech Operation Indicator;Nameplate
Power Relay 24VDC 5A DPDT(29mm 13mm 35.5mm) Socket
Industrial relay Dimensions L x W x H: 29 x 13 x 35.5 mm Temperature range: -40 ... +70 °C Contact material: Ag Alloyed Contacts: 2 Change-Over (CO) Protection rating: IP40 Pcoil: 530 mW Rcoil: 1113 Ohm Ucoil: 24 VDC
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:dpdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:g2Rs Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-S-DC24(S)
  • G2R-2-S-DC24(S).
  • G2R-2-S-DC24-S
  • G2R-2-S-DC24S
  • G2R-2-SDC24(S)
  • G2R-2-SDC24S
  • G2R-2S DC24(S)
  • G2R-2S-DC24(S)
  • G2R2SDC24S

Technical Specifications

Physical
Case/Package125
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins8
Technical
Coil Current21.6 mA
Coil Power530 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance100 mΩ
Current Rating5 A
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating500 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
Switching Capacity1.25 kW
Switching Current5 A
TerminationPlug
Throw ConfigurationDPDT
Turn-On Delay Time15 ms
Voltage Rating (AC)380 V
Voltage Rating (DC)30 V
Dimensions
Depth13 mm
Height35.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-2-S DC24(S).

Omron
Datasheet12 pages21 years ago
element14 APAC
Datasheet19 pages21 years ago
Datasheet14 pages9 years ago
Farnell
Datasheet12 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago
Datasheet14 pages19 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet14 pages10 years ago
Sager Electronics
Datasheet12 pages21 years ago
Arrow.cn
Datasheet9 pages11 years ago
element14
Datasheet12 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant