Omron G2R-2-S DC12(S)

Relay; E-mech; Power; DPDT; Cur-rtg 5A; Ctrl-v 12DC; Vol-rtg 250/30AC/DC; Socket Mnt
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package125
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins8
Technical
Coil Current43.2 mA
Coil Power530 mW
Coil Resistance278 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating500 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
TerminationPlug, Solder
Throw ConfigurationDPDT
Turn-On Delay Time15 ms
Voltage Rating (AC)380 V
Dimensions
Depth13 mm
Height35.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-2-S DC12(S).

Omron
Datasheet12 pages21 years ago
Sager Electronics
Datasheet12 pages21 years ago
Farnell
Datasheet12 pages8 years ago
element14 APAC
Datasheet14 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago
Datasheet12 pages21 years ago
Datasheet14 pages19 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet14 pages10 years ago
Arrow.cn
Datasheet9 pages11 years ago
element14
Datasheet12 pages21 years ago
Verical
Datasheet19 pages22 years ago
DigiKey
Datasheet19 pages21 years ago

Inventory History

3 month trend:
-1.24%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2R-2-S DC12(S).

Related Parts

Descriptions

Descriptions of Omron G2R-2-S DC12(S) provided by its distributors.

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay, plug-in, 8-pin, DPDT, 10 A, mech indicator, label facility, 12 VDC
Power Relay 12VDC 5A DPDT(29mm 13mm 35.5mm) Socket

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2-S-DC12(S)
  • G2R-2-S-DC12-S
  • G2R-2-S-DC12S
  • G2R-2-SDC12(S)
  • G2R-2-SDC12S
  • G2R2SDC12S

Technical Specifications

Physical
Case/Package125
Contact MaterialCadmium, Silver
MountPlug-In, Socket, Socketable
Number of Pins8
Technical
Coil Current43.2 mA
Coil Power530 mW
Coil Resistance278 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)380 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Power Consumption530 mW
Power Rating500 mW
Relay TypeGeneral Purpose
Release Time10 ms
Schedule B8536490050
TerminationPlug, Solder
Throw ConfigurationDPDT
Turn-On Delay Time15 ms
Voltage Rating (AC)380 V
Dimensions
Depth13 mm
Height35.5 mm
Length29 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Omron G2R-2-S DC12(S).

Omron
Datasheet12 pages21 years ago
Sager Electronics
Datasheet12 pages21 years ago
Farnell
Datasheet12 pages8 years ago
element14 APAC
Datasheet14 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages15 years ago
Datasheet12 pages21 years ago
Datasheet14 pages19 years ago
Electro Sonic
Datasheet12 pages4 years ago
Datasheet14 pages10 years ago
Arrow.cn
Datasheet9 pages11 years ago
element14
Datasheet12 pages21 years ago
Verical
Datasheet19 pages22 years ago
DigiKey
Datasheet19 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant