Omron G2R-1-SN DC12

Relay, G2RS Series, Power, Non Latching, SPDT, 12 VDC, 10 A RoHS Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPlug-In, Socketable
Number of Pins5
Weight21 g
Technical
Coil Current43.2 mA
Coil Power530 mW
Coil Resistance278 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time5 ms
TerminationQuick Connect
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Omron G2R-1-SN DC12.

Omron
Datasheet12 pages21 years ago
Newark
Datasheet12 pages8 years ago
Electro Sonic
Datasheet12 pages4 years ago
DigiKey
Datasheet14 pages19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron G2R-1-SN DC12.

Related Parts

Descriptions

Descriptions of Omron G2R-1-SN DC12 provided by its distributors.

Relay, G2RS Series, Power, Non Latching, SPDT, 12 VDC, 10 A RoHS Compliant: Yes
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In
Electromechanical Relay SPDT 10A 12VDC 278Ohm Socket
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:12V; Contact Current:10A; Product Range:G2RS Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Pl
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 12V; Contact Current: 10A; Product Range: G2RS Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Plug In; Contact Voltage VDC: 30VDC; Contact Material: Silver Alloy; Coil Resistance: 278ohm; Approvals & Standards: CE, CSA, IEC, UL, VDE; Coil Current: 43.6mA; Coil Operating Lower Percent Limit: 80%; Coil Operating Upper Percent Limit: 120%; Coil Voltage VDC Nom: 12V; Contact Current AC Max: 10A; Contact Current DC Max: 10A; Contact Current Max: 10A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 30V; Contact Voltage DC Nom: 30V; DC Coil Power: 530mW; External Depth: 28mm; External Height: 29mm; External Length / Height: 29mm; External Width: 13mm; Nom Operating Power: 530mW; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 15ms; Relay Type: Power; Release Time: 5ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-S-N-DC12
  • G2R-1-SN-DC12
  • G2R-1-SNDC12
  • G2R1SN DC12
  • G2R1SNDC12

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPlug-In, Socketable
Number of Pins5
Weight21 g
Technical
Coil Current43.2 mA
Coil Power530 mW
Coil Resistance278 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operate Time15 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time5 ms
TerminationQuick Connect
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Omron G2R-1-SN DC12.

Omron
Datasheet12 pages21 years ago
Newark
Datasheet12 pages8 years ago
Electro Sonic
Datasheet12 pages4 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant