Anaren Microwave G250N50W4

Termination, Flanged, DC to 2.2 GHz, 250 W, AlN, Double Hole, Centre Tab
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountScrew
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Rating250 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height5.842 mm
Length24.765 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave G250N50W4.

Anaren Microwave
Datasheet2 pages12 years ago
RFMW
Datasheet2 pages1 year ago

Inventory History

3 month trend:
-23.10%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave G250N50W4.

Descriptions

Descriptions of Anaren Microwave G250N50W4 provided by its distributors.

Termination, Flanged, DC to 2.2 GHz, 250 W, AlN, Double Hole, Centre Tab
High Frequency/RF Resistors DC-2.2GHz 250Watts -55C to +150C
Flanged Termination 50Ohm
FLANGE MOUNT TERMINATION
RF TERMINATION

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageModule
MountScrew
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Power Rating250 W
Resistance50 Ω
TerminationSMD/SMT
Tolerance2 %
Dimensions
Height5.842 mm
Length24.765 mm
Width9.525 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave G250N50W4.

Anaren Microwave
Datasheet2 pages12 years ago
RFMW
Datasheet2 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant