Orion G120POG

Fan Cords & Accessories Plastic PushOn Guard for Fan Size 120mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPlastic
Technical
Schedule B8414901080
Dimensions
Length120 mm

Documents

Download datasheets and manufacturer documentation for Orion G120POG.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
-5.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.90.1080

Engineering Resources

View Evaluation kits and Reference designs for Orion G120POG.

Descriptions

Descriptions of Orion G120POG provided by its distributors.

Fan Cords & Accessories Plastic PushOn Guard for Fan Size 120mm
Fan guard; push-on; fan size: 120mm; for OD1225, OD1238, OA125AP, OA125AP-DUALV, OA109AP, OA4715
Fan Finger Guard Plastic 120mm (4.72 in)
Push-On Guards with Plastic Material
Fan Finger Guard, Abs, 120Mm; Fan Guard Type:Plastic; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:-; Product Range:G120 Series; Fan Frame Size:120Mm; Guard Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Orion Fans G120POG

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • G120POG.

Technical Specifications

Physical
ColorBlack
MaterialPlastic
Technical
Schedule B8414901080
Dimensions
Length120 mm

Documents

Download datasheets and manufacturer documentation for Orion G120POG.

Future Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant