CW Industries G-633S-0000

Slide Switch, G Series, SP3P, (ON)-ON-ON, Top Actuated, 0.5A, 125VDC, 3A, 125VAC, Solder | CW Industries G-633S-0000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Number of Pins3
Technical
Contact Current Rating500 mA
Current Rating11 A
Illumination TypeNon-Illuminated
OrientationVertical
PackagingBulk
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height8.13 mm
Length42.1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for CW Industries G-633S-0000.

Mouser
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-17.24%

Engineering Resources

View Evaluation kits and Reference designs for CW Industries G-633S-0000.

Related Parts

Descriptions

Descriptions of CW Industries G-633S-0000 provided by its distributors.

Slide Switch, G Series, SP3P,(ON)-ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, Solder | CW Industries G-633S-0000
SWITCH SLIDE SP3T 6A 125V
Slide Switches STANDARD SP-3POS

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Number of Pins3
Technical
Contact Current Rating500 mA
Current Rating11 A
Illumination TypeNon-Illuminated
OrientationVertical
PackagingBulk
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationSP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height8.13 mm
Length42.1 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for CW Industries G-633S-0000.

Mouser
Datasheet1 page22 years ago
Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant