onsemi FYV0203DSMTF

Diode Schottky 30V 0.2A SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current600 mA
Recovery Time5 ns
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi FYV0203DSMTF.

Arrow Electronics
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FYV0203DSMTF.

Related Parts

Descriptions

Descriptions of onsemi FYV0203DSMTF provided by its distributors.

DIODE SCHOTTKY 30V 0.2A SOT-23
DIODE ARRAY SCHOTTKY 30V SOT23-3 - Bulk
Schottky Diodes & Rectifiers Schottky Diode
DIODE ARR SCHOTT 30V 200MA SOT23
Tape & Reel (TR) Surface Mount Schottky 1Pair Series Connection Diode Array 1V @ 200mA 200mA 30V 150C Max

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current200 mA
Capacitance10 pF
Current Rating200 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Reverse Voltage (DC)30 V
Max Surge Current600 mA
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current600 mA
Recovery Time5 ns
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi FYV0203DSMTF.

Arrow Electronics
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago