onsemi FXMA108BQX

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight123 mg
Technical
Ambient Temperature Range High85 °C
Data Rate80 Mbps
Frequency50 MHz
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Inputs1
Number of Outputs1
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay5 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time1.7 µs
Dimensions
Height750 µm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FXMA108BQX.

onsemi
Datasheet0 pages0 years ago
Datasheet16 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet18 pages13 years ago
Technical Drawing1 page18 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet16 pages2 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet16 pages2 years ago

Inventory History

3 month trend:
+18.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FXMA108BQX.

Related Parts

Descriptions

Descriptions of onsemi FXMA108BQX provided by its distributors.

1.65V~5.5V 1 8 1.65V~5.5V 100Mbps QFN-20-EP(2.5x4.5) Translators / Level Shifters ROHS
BIDIR VOLT LVL TRANSLATOR, 8BIT, DQFN-20; No. of Inputs: 8; Output Current: -; Propagation Delay: 5ns; No. of Pins: 20Pins; Logic Case Style: DQFN; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Bidirectional Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FXMA108 is a configurable dual-voltage supply translator designed for both uni-directional and bidirectional voltage translation between two logic levels. The device allows translation between voltages as high as 5.5V to as low as 1.65V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.8V, 2.5V, 3.3V, and 5.0V The device remains in 3-state until both VCCs reach active levels, allowing either VCC to be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The /OE input, when high, disables both the A and B Side by placing them in a 3-state condition. The /OE input is supplied by VCCA. The FXMA108 supports bi-directional translation without the need for a direction control pin. The two Side of the device have auto-direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXMA108BQX.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight123 mg
Technical
Ambient Temperature Range High85 °C
Data Rate80 Mbps
Frequency50 MHz
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Inputs1
Number of Outputs1
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay5 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time1.7 µs
Dimensions
Height750 µm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FXMA108BQX.

onsemi
Datasheet0 pages0 years ago
Datasheet16 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet18 pages13 years ago
Technical Drawing1 page18 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet16 pages2 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet16 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago