📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FX8-80P-SV(71)

[Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose/hrs FX8-80P-SV(71)
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-80P-SV(71).

IHS

Datasheet16 pages7 years ago

element14 APAC

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.32
$ 2.469
$ 2.469
Stock
62,862
62,607
62,607
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
600 µm
600 µm
600 µm
Number of Positions
80
80
80
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICFX8C-80P-SV6(71)
Board to Board & Mezzanine Connectors 80P STRT SMT HEADER BRD VER TYP TRAY PKG
HIROSE ELECTRICFX8C-80P-SV1(71)
Board to Board & Mezzanine Connectors 80P STRT SMT HEADER BRD VER TYP TRAY PKG
HIROSE ELECTRICFX8C-80P-SV(71)
Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tray

Descriptions

Descriptions of HIROSE ELECTRIC FX8-80P-SV(71) provided by its distributors.

[Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose/hrs FX8-80P-SV(71)
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
Board to Board & Mezzanine Connectors 80P STRT SMT HEADER BOARD VERTICAL TYPE
Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tray
CONN, STACKING, HEADER, 80POS, 0.6MM
[FunctionMAX™]0.6mm Pitch 3.0mm ~4mm Connectors
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L