HIROSE ELECTRIC FX18-100PS-0.8H15

[FunctionMAX™]High Speed Transmission, 0.8mm Pitch for PCB Connections
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Contact Resistance90 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
Number of Positions100
Dimensions
Contact Pitch800 µm
Height19.7 mm
Length51.9 mm
Pitch800 µm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX18-100PS-0.8H15.

Sager Electronics
Datasheet2 pages9 years ago
Datasheet12 pages8 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FX18-100PS-0.8H15.

Descriptions

Descriptions of HIROSE ELECTRIC FX18-100PS-0.8H15 provided by its distributors.

[FunctionMAX™]High Speed Transmission, 0.8mm Pitch for PCB Connections
Hirose SCT
Conn Stacking Board HDR 100 POS 0.8mm Solder ST SMD
Board to Board & Mezzanine Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Contact Resistance90 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
Number of Positions100
Dimensions
Contact Pitch800 µm
Height19.7 mm
Length51.9 mm
Pitch800 µm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX18-100PS-0.8H15.

Sager Electronics
Datasheet2 pages9 years ago
Datasheet12 pages8 years ago
Hirose SCT
Datasheet16 pages5 years ago
Technical Drawing2 pages9 years ago