Cooper Bussmann FWC-6A10F

Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC
Datasheet

Price and Stock

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight9.071847 g
Technical
Current6 A
Current Rating6 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FWC-6A10F.

RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages23 years ago
ARCEL Power Electronics
Datasheet22 pages18 years ago
Sager Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+14.04%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann FWC-6A10F.

Related Parts

Descriptions

Descriptions of Cooper Bussmann FWC-6A10F provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
COOPER BUSSMANN FWC-6A10F Fuse, 6A, FWC, 600VAC/700VDC. More details: Fuse, 6 Fuse Amps, Nonindicating, FWC Series, 600VAC/700VDC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 50kA at 700VDC, Length 1-1/2 In., Diameter 13/30 In., Functionally Equal To Ferraz/Gould A60Q, Standards CE, UL Recognized

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • F WC-6A10F
  • FWC6A10F

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight9.071847 g
Technical
Current6 A
Current Rating6 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FWC-6A10F.

RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages23 years ago
ARCEL Power Electronics
Datasheet22 pages18 years ago
Sager Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant