Facom FW-A4X100VE

FACOM FW-A4X100VE Ins Screwdriver, Slotted, 5/32x4 In, Round. More details: Insulated Screwdriver, Handle Material...

Submit Request for Quote

Unfortunately we do not know of any distributors for FW-A4X100VE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Facom FW-A4X100VE provided by its distributors.

FACOM FW-A4X100VE Ins Screwdriver, Slotted, 5/32x4 In, Round. More details: Insulated Screwdriver, Handle Material Multicomponent, Tip Style Group Slotted, Tip Style Keystone Slotted, Tip Size 5/32 In., Shank Length 4 In., Standard Tool (Accessory Needed for Tethering), Handle Design Ergonomic, Round Shank Shape, Shank Material Steel, Insulated with Black Oxide Tip Finish, Overall Length 7-7/8 In., Features 1000V Rated, Standards VE

Manufacturer Aliases

Facom has several brands around the world that distributors may use as alternate names. Facom may also be known as the following names:

  • Expert by Facom
  • FACOM TECHNOLOGIES INC
  • Stanley Proto Facom