Samtec FTSH-130-01-L-D

Headers & Wire Housings High Reliability Header Strips, .050 pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts60
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-130-01-L-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Samtec
Technical Drawing3 pages7 years ago
Farnell
Datasheet1 page7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Newark
Datasheet1 page12 years ago

Inventory History

3 month trend:
-23.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTSH-130-01-L-D.

Related Parts

Descriptions

Descriptions of Samtec FTSH-130-01-L-D provided by its distributors.

Headers & Wire Housings High Reliability Header Strips, .050 pitch
Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Thru-Hole Tube
SAMTEC FTSH-130-01-L-D Board-To-Board Connector, FTSH Series, 60 Contacts, Header, 1.27 mm, Solder, 2 Rows
CONNECTOR, HEADER, 60POS, 2ROW, 1.27MM
Header, 1.27Mm, 2X30 Position, Pcb; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Through Hole; Product Range:Ftsh Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec FTSH-130-01-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-130-01-L-D.
  • FTSH13001LD

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts60
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTSH-130-01-L-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Samtec
Technical Drawing3 pages7 years ago
Farnell
Datasheet1 page7 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant