Samtec FTS-125-02-F-DV

Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.42 mm
Length31.75 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTS-125-02-F-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages9 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page6 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-28.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec FTS-125-02-F-DV.

Related Parts

Descriptions

Descriptions of Samtec FTS-125-02-F-DV provided by its distributors.

Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
Micro Low Profile Header Strips
CONNECTOR, HEADER, 50POS, 2ROW, 1.27MM
CONNECTOR, HEADER, 50POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-125-02-F-DV .
  • FTS12502FDV

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.42 mm
Length31.75 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec FTS-125-02-F-DV.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages9 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page6 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant