Fujitsu FTR-K1CK012W

Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins8
Weight13 g
Technical
Coil Current33.33 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
Power Consumption4 mW
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)440 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-K1CK012W.

Electro Sonic
Datasheet7 pages6 years ago
Datasheet7 pages9 years ago
SOS electronic
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago
TME
Datasheet9 pages18 years ago
Mouser
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-19.69%

Engineering Resources

View Evaluation kits and Reference designs for Fujitsu FTR-K1CK012W.

Related Parts

Descriptions

Descriptions of Fujitsu FTR-K1CK012W provided by its distributors.

Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
Electromechanical Relay 12VDC 360Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Power/Signal Relay, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • FUJITS
  • Fujitsu Electronics America Inc
  • FUJISTU
  • TAKA
  • FUJITSU LTD
  • FUJITSU COMPONENTS
  • FUJITSU TAKAMISAWA
  • Fujitsu Semiconductor
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJTSU
  • FUJIS
  • FUJ
  • FUJITSU COMPONENT LTD
  • FJTS
  • FUJITSU LIMITED
  • FUGITSU
  • Fujitsu Component
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • FUG
  • FUJITSU TOWA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTR-K1-CK012W

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins8
Weight13 g
Technical
Coil Current33.33 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Resistance100 mΩ
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-40 °C
Operate Time15 ms
Power Consumption4 mW
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)440 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-K1CK012W.

Electro Sonic
Datasheet7 pages6 years ago
Datasheet7 pages9 years ago
SOS electronic
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago
TME
Datasheet9 pages18 years ago
Mouser
Datasheet8 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant