Endress & Hauser FTL31-AA4M3AAWDJ

Vibronic level switch Liquiphant 10-30VDC; 3-wire PNP Thread ISO228 G1, 316L | Endress+Hauser FTL31-AA4M3AAWDJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Endress & Hauser FTL31-AA4M3AAWDJ.

RS (Formerly Allied Electronics)
Datasheet36 pages3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Endress & Hauser FTL31-AA4M3AAWDJ.

Descriptions

Descriptions of Endress & Hauser FTL31-AA4M3AAWDJ provided by its distributors.

Vibronic level switch Liquiphant 10-30VDC; 3-wire PNP Thread ISO228 G1, 316L | Endress+Hauser FTL31-AA4M3AAWDJ
Type = Level Switch / Level Sensor Output Type = PNP / Switching Current Max. - DC mA = 200 / Accuracy mm = 3 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Plug, M12 / Housing Material = Stainless Steel / Protection Rating = IP65 / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Diameter mm = 32 / Length mm = 137

Manufacturer Aliases

Endress & Hauser has several brands around the world that distributors may use as alternate names. Endress & Hauser may also be known as the following names:

  • Liquiphant

Documents

Download datasheets and manufacturer documentation for Endress & Hauser FTL31-AA4M3AAWDJ.

RS (Formerly Allied Electronics)
Datasheet36 pages3 years ago