Endress & Hauser FTL31-AA4M3AAWBJ

Level Switch, Point, PNP, 30VDC, 580 PSI;
In Stock

Price and Stock

Inventory History

3 month trend:
-16.00%

Engineering Resources

View Evaluation kits and Reference designs for Endress & Hauser FTL31-AA4M3AAWBJ.

Descriptions

Descriptions of Endress & Hauser FTL31-AA4M3AAWBJ provided by its distributors.

LEVEL SWITCH, POINT, PNP, 30VDC, 580PSI;
LEVEL SWITCH M12 G1/2
Type = Level Switch / Level Sensor Output Type = PNP / Switching Current Max. - DC mA = 200 / Accuracy mm = 3 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Plug, M12 / Housing Material = Stainless Steel / Protection Rating = IP65 / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Diameter mm = 32 / Length mm = 137

Manufacturer Aliases

Endress & Hauser has several brands around the world that distributors may use as alternate names. Endress & Hauser may also be known as the following names:

  • Liquiphant