Sensopart FT50RH-PAL4

Background Suppression 300MM Bgs PNP N.o./n.c. Plug M12 4 Pins
$ 244.44
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEFT50RH-PAL421
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensopart FT50RH-PAL4.

Farnell

Datasheet1 page15 years ago
Datasheet2 pages0 years ago

TME

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Sensopart FT50RH-PAL4 provided by its distributors.

BACKGROUND SUPPRESSION 300MM BGS PNP N.O./N.C. PLUG M12 4 PINS
SENSOR, PNP, NO/NC; Sensing Range:30mm to 300mm; Sensor Output1:PNP; Supply Voltage Range DC:10V to 30V; Connector Type:4 Pin M12 Plug; External Depth:17mm; External Length / Height:50mm; External Width:50mm; Frequency Response Max:1kHz; IP / NEMA Rating:IP67; Material:ABS; Operating Frequency:1kHz; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Current Max:0.2A; Output Type:PNP N/O + N/C; Sensing Distance Max:300mm; Sensing Distance Min:30mm; Sensing Range Max:300mm; Sensor Input:Optical; Supply Voltage DC Max:30VDC; Supply Voltage DC Min:10VDC; Switching Current DC Max:200mA; Thread Size:M12

Manufacturer Aliases

Sensopart has several brands around the world that distributors may use as alternate names. Sensopart may also be known as the following names:

  • SENSOPART INDUSTRIESENSORIK GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT 50 RH-PAL4
  • FT50-RH-PAL4