FTDI FT232HL-TRAY

USB Hi-Speed to Serial UART/FIFO/JTAG/SPI/I2C/FT1248 IC, LQFP-48 | FTDI FT232HL-TRAY
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate30 Mbps
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current60 mA
Number of Channels1
Operating Supply Current24 mA
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for FTDI FT232HL-TRAY.

SHENGYU ELECTRONICS
Datasheet65 pages11 years ago
Upverter
Datasheet66 pages11 years ago
SOS electronic
Datasheet57 pages4 years ago
TME
Datasheet20 pages7 years ago
Arrow Electronics
Datasheet66 pages12 years ago

Inventory History

3 month trend:
-12.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for FTDI FT232HL-TRAY.

Related Parts

Descriptions

Descriptions of FTDI FT232HL-TRAY provided by its distributors.

USB Hi-Speed to Serial UART/FIFO/JTAG/SPI/I2C/FT1248 IC, LQFP-48 | FTDI FT232HL-TRAY
Single Channel Hi-Speed USB to Multipurpose UART/FIFO IC, -40 to 85 °C
FTDI SCT
Full Speed/High Speed USB Interface Device USB 1.1/USB 2.0 3.3V Tray 48-Pin LQFP

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • FTDI(Future Designs)
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI FUTURE TECHNOLOGY D
  • Future Technology Devices International (FTDI Chip)
  • FTDI - FUTURETE

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate30 Mbps
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current60 mA
Number of Channels1
Operating Supply Current24 mA
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for FTDI FT232HL-TRAY.

SHENGYU ELECTRONICS
Datasheet65 pages11 years ago
Upverter
Datasheet66 pages11 years ago
SOS electronic
Datasheet57 pages4 years ago
TME
Datasheet20 pages7 years ago
Arrow Electronics
Datasheet66 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant