KEMET FT0H105ZF

Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Aluminum Cylindrical Can 7.62mm 3.5 Ohm 85C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance1 F
ESR (Equivalent Series Resistance)3.5 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationHorizontal
PackagingBulk
Schedule B8532290040
Voltage Rating5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Diameter21.5 mm
Height13 mm

Documents

Download datasheets and manufacturer documentation for KEMET FT0H105ZF.

Newark
Datasheet1 page3 years ago
Datasheet43 pages10 years ago
Datasheet1 page7 years ago
Datasheet13 pages7 years ago
Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet14 pages10 years ago
Datasheet1 page8 years ago
Upverter
Datasheet13 pages7 years ago
TME
Datasheet1 page6 years ago

Inventory History

3 month trend:
-13.30%

Engineering Resources

View Evaluation kits and Reference designs for KEMET FT0H105ZF.

Related Parts

Descriptions

Descriptions of KEMET FT0H105ZF provided by its distributors.

Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Aluminum Cylindrical Can 7.62mm 3.5 Ohm 85C Bulk
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
1F -20 - +80% 3.5Ohms 5.5 V Electric Double Layer Capacitor FT | KEMET FT0H105ZF
Cap, 1F, 5.5V, Super, Radial; Capacitance:1F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:Ft Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:7.62Mm; Lifetime @ Temperature:1000 Hours @ 85°C; Operatingrohs Compliant: Yes |Kemet FT0H105ZF

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance1 F
ESR (Equivalent Series Resistance)3.5 Ω
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationHorizontal
PackagingBulk
Schedule B8532290040
Voltage Rating5.5 V
Voltage Rating (DC)5.5 V
Dimensions
Diameter21.5 mm
Height13 mm

Documents

Download datasheets and manufacturer documentation for KEMET FT0H105ZF.

Newark
Datasheet1 page3 years ago
Datasheet43 pages10 years ago
Datasheet1 page7 years ago
Datasheet13 pages7 years ago
Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet14 pages10 years ago
Datasheet1 page8 years ago
Upverter
Datasheet13 pages7 years ago
TME
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant