GeneSiC Semiconductor FST120200

200V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current60 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST120200.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FST120200.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FST120200 provided by its distributors.

200V 120A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOT 200V 60A TO249AB
Schottky Rectifier Modules, 120A, 200V, To-249Ab; Repetitive Peak Reverse Voltage:200V; Average Forward Current:120A; Forward Voltage Max:920Mv; Diode Module Configuration:Dual Common Cathode; Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST120200

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current60 A
Element ConfigurationCommon Cathode
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST120200.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant