GeneSiC Semiconductor FST10060

60V 100A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current100 A
Forward Current100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST10060.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FST10060.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FST10060 provided by its distributors.

60V 100A TO-249AB Silicon Rectifier Module - Schottky (Standard Configuration)
DIODE MOD SCHOT 60V 100A TO249AB
Schottky Rectifier, Comn Cthd, 60V, 100A, To-249Ab; Repetitive Peak Reverse Voltage:60V; Average Forward Current:100A; Forward Voltage Max:750Mv; Diode Module Configuration:1 Pair Common Cathode; Diode Case Style:To-249Ab Rohs Compliant: Yes |Genesic Semiconductor FST10060

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current100 A
Forward Current100 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)60 V
Max Surge Current1 kA
Min Operating Temperature-55 °C
PackagingBulk
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FST10060.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant