TE Connectivity FSMIJ61BB04

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating50 mA
Illumination TypeIlluminated
Schedule B8536509030

Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMIJ61BB04.

Master Electronics
Datasheet30 pages15 years ago
Datasheet2 pages7 years ago
Sager Electronics
Technical Drawing3 pages5 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet4 pages1 year ago
element14 APAC
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-31.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FSMIJ61BB04.

Related Parts

Descriptions

Descriptions of TE Connectivity FSMIJ61BB04 provided by its distributors.

Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
TACTILE SWITCH, SPST-NO, 0.05A, 12V, TH
Special Order: 6X6 ILL TACT THT 100GF HI BLUE Actuator Style: Rectangular Operating Function: Off (On) Contact Base Material: Brass Switch Contact Plating Material: Silver Contact Current Rating: 50 mA Rectangular Off (On) Brass Silver | Tactile Switch With Dome Switch | Part Number: FSMIJ61BB04 | Internal Number: 2213818-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213818-9

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
MountThrough Hole
Technical
Contact Current Rating50 mA
Illumination TypeIlluminated
Schedule B8536509030

Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMIJ61BB04.

Master Electronics
Datasheet30 pages15 years ago
Datasheet2 pages7 years ago
Sager Electronics
Technical Drawing3 pages5 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet4 pages1 year ago
element14 APAC
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant