onsemi FSAM15SH60A

FSAM15SH Series Single Output 400 V 15 A 3 Phase Motor Driver - SPM-32AA
Obsolete

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins32
Weight32.58 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)2.5 V
Current15 A
Frequency15 kHz
Isolation Voltage2.5 kV
Max Current Rating15 A
Max Operating Temperature125 °C
Max Supply Voltage16.5 V
Min Breakdown Voltage600 V
Min Operating Temperature-20 °C
Nominal Input Voltage253 V
Output Current30 A
PolarityNPN
Power Dissipation50 W
Rise Time340 ns
Voltage600 V
Dimensions
Height7.2 mm
Length60 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSAM15SH60A.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet16 pages20 years ago
Fairchild Semiconductor
Datasheet15 pages10 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages20 years ago
Mouser
Datasheet6 pages21 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.00%

Alternate Parts

Price @ 1000
$ 50.89
$ 18.59
$ 18.59
Stock
206,601
48,119
48,119
Authorized Distributors
1
1
1
Case/Package
Module
Module
Module
Number of Pins
32
32
32
Number of Outputs
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSAM15SH60A.

Related Parts

Descriptions

Descriptions of onsemi FSAM15SH60A provided by its distributors.

FSAM15SH Series Single Output 400 V 15 A 3 Phase Motor Driver - SPM-32AA
SMART POWER MODULE; Transistor Polarity:N Channel; DC Collector Current:15A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:50W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-20°C to +125°C; Transistor Case Style:SPM32-AA; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:15A; Package / Case:SPM32-AA; Power Dissipation Max:50W; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulsed Current Icm:30A; Rise Time:340ns; Termination Type:Through Hole; Voltage Vces:600V
FSAM15SH60A is a Motion SPM® 2 series that Fairchild has developed to provide a very compact and high performance inverter solution for AC motor drives in low-power applications such as washing machines. It combines optimized circuit protections and drive matched to low-loss IGBTs. Effective over-current protection is realized through advanced current sensing IGBTs. The system reliability is further enhanced by the built-in thermistor and integrated under-voltage lock-out protection. In addition the incorporated HVIC facilitates the use of single-supply voltage without any negative bias. Inverter leg current sensing can be implemented because of three separate nagative dc terminals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins32
Weight32.58 g
Technical
Collector Emitter Breakdown Voltage600 V
Collector Emitter Saturation Voltage2.5 V
Collector Emitter Voltage (VCEO)2.5 V
Current15 A
Frequency15 kHz
Isolation Voltage2.5 kV
Max Current Rating15 A
Max Operating Temperature125 °C
Max Supply Voltage16.5 V
Min Breakdown Voltage600 V
Min Operating Temperature-20 °C
Nominal Input Voltage253 V
Output Current30 A
PolarityNPN
Power Dissipation50 W
Rise Time340 ns
Voltage600 V
Dimensions
Height7.2 mm
Length60 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSAM15SH60A.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet16 pages20 years ago
Fairchild Semiconductor
Datasheet15 pages10 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet17 pages10 years ago
iiiC
Datasheet16 pages20 years ago
Mouser
Datasheet6 pages21 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago